


RT9819C-30GV | |
|---|---|
DigiKey Part Number | 1028-RT9819C-30GVTR-ND - Tape & Reel (TR) 1028-RT9819C-30GVCT-ND - Cut Tape (CT) 1028-RT9819C-30GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9819C-30GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.21000 | €2.10 |
| 25 | €0.18680 | €4.67 |
| 100 | €0.16130 | €16.13 |
| 250 | €0.14896 | €37.24 |
| 500 | €0.14156 | €70.78 |
| 1,000 | €0.13546 | €135.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12792 | €383.76 |
| 6,000 | €0.12423 | €745.38 |
| 9,000 | €0.12239 | €1,101.51 |
| 15,000 | €0.12034 | €1,805.10 |
| 21,000 | €0.11914 | €2,501.94 |
| 30,000 | €0.11799 | €3,539.70 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36900 |

