
S5-100RF2 | |
|---|---|
DigiKey Part Number | 696-S5-100RF2TR-ND - Tape & Reel (TR) 696-S5-100RF2CT-ND - Cut Tape (CT) 696-S5-100RF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5-100RF2 |
Description | RES SMD 100 OHM 1% 4W 8230 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S5-100RF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8230 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.819" L x 0.296" W (20.80mm x 7.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.23200 | €22.32 |
| 25 | €1.93880 | €48.47 |
| 50 | €1.75500 | €87.75 |
| 100 | €1.59870 | €159.87 |
| 250 | €1.42740 | €356.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32028 | €660.14 |
| 1,000 | €1.22929 | €1,229.29 |
| 1,500 | €1.18256 | €1,773.84 |
| 2,500 | €1.12970 | €2,824.25 |
| 3,500 | €1.09821 | €3,843.73 |
| 5,000 | €1.06744 | €5,337.20 |
| 6,000 | €1.05269 | €6,316.14 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.07130 |

