
A15B | |
|---|---|
DigiKey Part Number | 2156-A15B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | A15B |
Description | DIODE STANDARD 200V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Bulk: | 2616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,069 | €0.24096 | €257.59 |
| Unit Price without VAT: | €0.24096 |
|---|---|
| Unit Price with VAT: | €0.29638 |

