


AD7703ANZ | |
|---|---|
DigiKey Part Number | 505-AD7703ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7703ANZ |
Description | IC ADC 20BIT SIGMA-DELTA 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7703ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.03000 | €70.03 |
| 18 | €56.33833 | €1,014.09 |
| 36 | €54.40278 | €1,958.50 |
| 108 | €52.01287 | €5,617.39 |
| Unit Price without VAT: | €70.03000 |
|---|---|
| Unit Price with VAT: | €86.13690 |

