
BUK7225-55A,118 | |
|---|---|
DigiKey Part Number | 2156-BUK7225-55A,118-ND |
Manufacturer | |
Manufacturer Product Number | BUK7225-55A,118 |
Description | N-CHANNEL TRENCHMOS STANDARD LEV |
Customer Reference | |
Detailed Description | N-Channel 55 V 43A (Ta) 94W (Ta) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Bulk: | 9604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 388 | €0.66265 | €257.11 |
| Unit Price without VAT: | €0.66265 |
|---|---|
| Unit Price with VAT: | €0.81506 |

