Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0239M96

DigiKey Part Number
2156-CA0239M96-ND
Manufacturer
Intersil
Manufacturer Product Number
CA0239M96
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector, CMOS, DTL, ECL, MOS, TTL
Voltage - Supply, Single/Dual (±)
36V, ±18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
300ns (Typ)
Hysteresis
-
Operating Temperature
-25°C ~ 80°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1,297€0.19794€256.73
Unit Price without VAT:€0.19794
Unit Price with VAT:€0.24347