NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4078BPW

DigiKey Part Number
296-CD4078BPW-ND
Manufacturer
Manufacturer Product Number
CD4078BPW
Description
IC NOR/OR GATE 1-CIR 14-TSSOP
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4078BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,466
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.63100€6.31
90€0.50644€45.58
180€0.48056€86.50
270€0.46759€126.25
540€0.44856€242.22
1,080€0.43291€467.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.08240

Other Suppliers on DigiKey

1,490In Stock
Ships from Rochester Electronics, LLC