
DAC081S101CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DAC081S101CIMMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC081S101CIMMX/NOPB |
Description | IC DAC 8BIT V-OUT 8VSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.16/-0.12, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | €0.98969 | €259.30 |
| Unit Price without VAT: | €0.98969 |
|---|---|
| Unit Price with VAT: | €1.21732 |

