
FDI8441 | |
|---|---|
DigiKey Part Number | 2156-FDI8441-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDI8441 |
Description | MOSFET N-CH 40V 26A/80A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 80A (Tc) 300W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 280 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 (I2PAK) | |
Package / Case |
| Tube: | 75346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | €1.66096 | €259.11 |
| Unit Price without VAT: | €1.66096 |
|---|---|
| Unit Price with VAT: | €2.04298 |

