
FDT459N | |
|---|---|
DigiKey Part Number | 2156-FDT459N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDT459N |
Description | 6.5A, 30V, 0.035OHM, N-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 365 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Bulk: | 8538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | €0.59381 | €257.12 |
| Unit Price without VAT: | €0.59381 |
|---|---|
| Unit Price with VAT: | €0.73039 |

