
FJX945GTF | |
|---|---|
DigiKey Part Number | 2156-FJX945GTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJX945GTF |
Description | TRANS NPN 50V 0.15A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Bulk: | 15428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,537 | €0.06024 | €273.31 |
| Unit Price without VAT: | €0.06024 |
|---|---|
| Unit Price with VAT: | €0.07410 |

