
ISL9N310AP3 | |
|---|---|
DigiKey Part Number | 2156-ISL9N310AP3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ISL9N310AP3 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 62A (Tc) 70W (Ta) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 62A, 10A | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 3211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | €0.49915 | €259.06 |
| Unit Price without VAT: | €0.49915 |
|---|---|
| Unit Price with VAT: | €0.61395 |

