
LM324PW | |
|---|---|
DigiKey Part Number | 296-26098-5-ND |
Manufacturer | |
Manufacturer Product Number | LM324PW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52600 | €5.26 |
| 90 | €0.41978 | €37.78 |
| 180 | €0.39772 | €71.59 |
| 270 | €0.38670 | €104.41 |
| 540 | €0.37046 | €200.05 |
| 1,080 | €0.35711 | €385.68 |
| 2,520 | €0.34394 | €866.73 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89790 |

