


LM337LM/NOPB | |
|---|---|
DigiKey Part Number | LM337LM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM337LM/NOPB |
Description | IC REG LIN NEG ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM337LM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.69800 | €6.98 |
| 95 | €0.55947 | €53.15 |
| 190 | €0.53168 | €101.02 |
| 285 | €0.51772 | €147.55 |
| 570 | €0.49725 | €283.43 |
| 1,045 | €0.48234 | €504.05 |
| 2,565 | €0.46444 | €1,191.29 |
| 5,035 | €0.45368 | €2,284.28 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.18080 |








