LMV324QPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,808
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 3,844
Unit Price: €1.68000
Datasheet

Similar


Texas Instruments
In Stock: 3,510
Unit Price: €1.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.75176
Datasheet

Similar


Texas Instruments
In Stock: 2,975
Unit Price: €1.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,636
Unit Price: €2.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,430
Unit Price: €0.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.51325
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,943
Unit Price: €0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.46490
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.96457
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.97196
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.51325
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,368
Unit Price: €0.67000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324QPW

DigiKey Part Number
LMV324QPW-ND
Manufacturer
Manufacturer Product Number
LMV324QPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324QPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes