LMV604MT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,770
Unit Price: €2.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,576
Unit Price: €2.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,430
Unit Price: €0.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.51325
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,943
Unit Price: €0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.46490
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.97196
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.51325
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,368
Unit Price: €0.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,690
Unit Price: €0.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €3.18000
Datasheet

Similar


Microchip Technology
In Stock: 1,322
Unit Price: €0.51000
Datasheet

Similar


Microchip Technology
In Stock: 4,717
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 12,165
Unit Price: €0.51000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV604MT/NOPB

DigiKey Part Number
296-39675-ND
Manufacturer
Manufacturer Product Number
LMV604MT/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV604MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
550 µV
Current - Supply
100µA (x4 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1,034€0.75832€784.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.75832
Unit Price with VAT:€0.93273