Image for MKW20Z160VHT4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW20Z160VHT4

DigiKey Part Number
2156-MKW20Z160VHT4-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MKW20Z160VHT4
Description
IC RF TXRX+MCU 802.15.4
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
5dBm
Sensitivity
-102dBm
Memory Size
160kB Flash, 20kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
28
Voltage - Supply
1.45V ~ 3.6V
Current - Receiving
6.5mA ~ 15.4mA
Current - Transmitting
8.4mA ~ 18.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:361
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
67€3.86403€258.89
Unit Price without VAT:€3.86403
Unit Price with VAT:€4.75276