MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F148IPM

DigiKey Part Number
296-9614-ND
Manufacturer
Manufacturer Product Number
MSP430F148IPM
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F148IPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€14.25000€14.25
10€11.30500€113.05
25€10.56880€264.22
160€9.54944€1,527.91
320€9.28594€2,971.50
640€9.06906€5,804.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€14.25000
Unit Price with VAT:€17.52750