MUR1560G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: €1.55780

Similar


IXYS
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €2.48240
Datasheet

Similar


IXYS
In Stock: 108
Unit Price: €2.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,450
Unit Price: €1.45000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.88000
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: €1.75000
Datasheet
Diode 600 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1560G

DigiKey Part Number
MUR1560GOS-ND
Manufacturer
Manufacturer Product Number
MUR1560G
Description
DIODE STANDARD 600V 15A TO2202
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
MUR1560G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.95000€0.95
50€0.69960€34.98
100€0.68340€68.34
500€0.65152€325.76
1,000€0.61800€618.00
2,000€0.56477€1,129.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.16850