
PMPB23XNEZ | |
|---|---|
DigiKey Part Number | 2156-PMPB23XNEZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMPB23XNEZ |
Description | PMPB23XNE - 20 V, SINGLE N-CHANN |
Customer Reference | |
Detailed Description | N-Channel 20 V 7A (Ta) 1.7W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1136 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case |
| Bulk: | 3600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,005 | €0.25818 | €259.47 |
| Unit Price without VAT: | €0.25818 |
|---|---|
| Unit Price with VAT: | €0.31756 |

