
PMV100XPEA215 | |
|---|---|
DigiKey Part Number | 2156-PMV100XPEA215-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMV100XPEA215 |
Description | NEXPERIA PMV100 - P-CHANNEL MOSF |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 463mW (Ta), 4.45W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 128mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 386 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 463mW (Ta), 4.45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |

