
SN65LVDT33PW | |
|---|---|
DigiKey Part Number | 296-9750-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT33PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT33PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.63000 | €3.63 |
| 10 | €2.74900 | €27.49 |
| 90 | €2.30222 | €207.20 |
| 180 | €2.20950 | €397.71 |
| 270 | €2.16307 | €584.03 |
| 540 | €2.09500 | €1,131.30 |
| 1,080 | €2.03896 | €2,202.08 |
| 2,520 | €1.98377 | €4,999.10 |
| Unit Price without VAT: | €3.63000 |
|---|---|
| Unit Price with VAT: | €4.46490 |









