
TL052ID | |
|---|---|
DigiKey Part Number | 296-7164-5-ND |
Manufacturer | |
Manufacturer Product Number | TL052ID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 4.8mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.63400 | €16.34 |
| 75 | €1.36613 | €102.46 |
| 150 | €1.30393 | €195.59 |
| 300 | €1.25263 | €375.79 |
| 525 | €1.21794 | €639.42 |
| 1,050 | €1.18187 | €1,240.96 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.69370 |


