TL062BCD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,395
Unit Price: €1.10000
Datasheet

Direct


STMicroelectronics
In Stock: 4,936
Unit Price: €1.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,661
Unit Price: €0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,829
Unit Price: €0.11000
Datasheet

Similar


STMicroelectronics
In Stock: 4,299
Unit Price: €0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 4,323
Unit Price: €0.27000
Datasheet

Similar


onsemi
In Stock: 11,292
Unit Price: €0.21000
Datasheet

Similar


STMicroelectronics
In Stock: 1,440
Unit Price: €0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 34,245
Unit Price: €0.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 215
Unit Price: €8.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.00367
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,970
Unit Price: €11.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: €6.69000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062BCD

DigiKey Part Number
296-12944-5-ND
Manufacturer
Manufacturer Product Number
TL062BCD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL062BCD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
2 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types