
TPS54160DGQ | |
|---|---|
DigiKey Part Number | 296-23864-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54160DGQ |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €3.00400 | €30.04 |
| 80 | €2.54125 | €203.30 |
| 160 | €2.43781 | €390.05 |
| 320 | €2.35272 | €752.87 |
| 560 | €2.29509 | €1,285.25 |
| 1,040 | €2.24111 | €2,330.75 |
| 2,560 | €2.17755 | €5,574.53 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.87080 |











