TRS3223EIDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,235
Unit Price: €2.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 769
Unit Price: €2.93000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.96000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.98516
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,414
Unit Price: €2.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.17337
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,027
Unit Price: €2.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 665
Unit Price: €2.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,145
Unit Price: €7.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,316
Unit Price: €7.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,255
Unit Price: €9.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,432
Unit Price: €9.08000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223EIDB

DigiKey Part Number
TRS3223EIDB-ND
Manufacturer
Manufacturer Product Number
TRS3223EIDB
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223EIDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types