
AG145FLS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG145FLS4FRATCBTR-ND - Tape & Reel (TR) 846-AG145FLS4FRATCBCT-ND - Cut Tape (CT) 846-AG145FLS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG145FLS4FRATCB |
Description | NCH 60V 120A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4310 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package HPLF5060T5LSAH |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 120A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 1.9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.61700 | €16.17 |
| 25 | €1.47800 | €36.95 |
| 100 | €1.32500 | €132.50 |
| 250 | €1.25196 | €312.99 |
| 500 | €1.20792 | €603.96 |
| 1,000 | €1.17171 | €1,171.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.12697 | €3,380.91 |
| 6,000 | €1.10508 | €6,630.48 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.68140 |

