
BD14220G-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD14220G-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD14220G-EVK-001 |
Description | EVAL BOARD FOR BD14220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD14220 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Category | Output Type Single-Ended |
Manufacturer Rohm Semiconductor | Current - Supply (Main IC) 240µA |
Packaging Box | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Part Status Active | Utilized IC / Part BD14220 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.30000 | €75.30 |
| 10 | €75.12100 | €751.21 |
| Unit Price without VAT: | €75.30000 |
|---|---|
| Unit Price with VAT: | €92.61900 |

