
BD28C59FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD28C59FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD28C59FJ-LBE2CT-ND - Cut Tape (CT) 846-BD28C59FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28C59FJ-LBE2 |
Description | PWM TYPES DC/DC CONVERTER IC : T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 53kHz 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.9V ~ 28V |
Manufacturer Rohm Semiconductor | Duty Cycle 48% |
Series | Frequency - Switching 23kHz ~ 53kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature |
Part Status Active | Control Features Frequency Control |
Output Isolation Either | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOP-J |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74400 | €7.44 |
| 25 | €0.67360 | €16.84 |
| 100 | €0.59530 | €59.53 |
| 250 | €0.55792 | €139.48 |
| 500 | €0.53536 | €267.68 |
| 1,000 | €0.52430 | €524.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.49724 | €1,243.10 |
| 5,000 | €0.48544 | €2,427.20 |
| 7,500 | €0.47954 | €3,596.55 |
| 12,500 | €0.47299 | €5,912.38 |
| 17,500 | €0.46916 | €8,210.30 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.26690 |

