Supervisor Open Drain or Open Collector 4 Channel VQFN16FV3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD39042MUF-CE2

DigiKey Part Number
846-BD39042MUF-CE2TR-ND - Tape & Reel (TR)
846-BD39042MUF-CE2CT-ND - Cut Tape (CT)
846-BD39042MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD39042MUF-CE2
Description
SYSTEM POWER GOOD + WATCHDOG TIM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel VQFN16FV3030
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High
Manufacturer
Rohm Semiconductor
Reset Timeout
9ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Watchdog Circuit
Qualification
AEC-Q100
Number of Voltages Monitored
4
Mounting Type
Surface Mount, Wettable Flank
Voltage - Threshold
2.5V, 2.55V
Package / Case
16-VFQFN Exposed Pad
Output
Open Drain or Open Collector
Supplier Device Package
VQFN16FV3030
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,867
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.18000€2.18
10€1.62300€16.23
25€1.48240€37.06
100€1.32810€132.81
250€1.25464€313.66
500€1.21036€605.18
1,000€1.17389€1,173.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€1.23092€3,692.76
Manufacturers Standard Package
Unit Price without VAT:€2.18000
Unit Price with VAT:€2.68140