
BD71631QWZ-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD71631QWZ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD71631QWZ-EVK-001 |
Description | EVAL BOARD FOR BD71631 |
Customer Reference | |
Detailed Description | BD71631 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BD71631 | |
Primary Attributes | 4.5V ~ 5.5V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

