
BD7284FV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD7284FV-LBE2TR-ND - Tape & Reel (TR) 846-BD7284FV-LBE2CT-ND - Cut Tape (CT) 846-BD7284FV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7284FV-LBE2 |
Description | NANO CAP, LOW NOISE RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Input Bias 0.5 pA |
Mfr | Voltage - Input Offset 10 µV |
Series | Current - Supply 1.7mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.71600 | €7.16 |
| 25 | €0.64800 | €16.20 |
| 100 | €0.57240 | €57.24 |
| 250 | €0.53648 | €134.12 |
| 500 | €0.51480 | €257.40 |
| 1,000 | €0.49692 | €496.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.47807 | €1,195.17 |
| 5,000 | €0.46670 | €2,333.50 |
| 7,500 | €0.46101 | €3,457.57 |
| 12,500 | €0.45470 | €5,683.75 |
| 17,500 | €0.45102 | €7,892.85 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.21770 |

