Converter Offline Flyback Topology 120kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7683FJ-LBE2

DigiKey Part Number
846-BD7683FJ-LBE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD7683FJ-LBE2
Description
IC OFFLINE SWITCH FLYBACK 8SOPJ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD7683FJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
19.5 V
Voltage - Supply (Vcc/Vdd)
15V ~ 27.5V
Duty Cycle
-
Frequency - Switching
120kHz
Fault Protection
Current Limiting, Over Load, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€1.02730€2,568.25
5,000€1.00601€5,030.05
7,500€0.99536€7,465.20
Manufacturers Standard Package
Unit Price without VAT:€1.02730
Unit Price with VAT:€1.26358