
BD950N5FP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD950N5FP2-CE2TR-ND - Tape & Reel (TR) 846-BD950N5FP2-CE2CT-ND - Cut Tape (CT) 846-BD950N5FP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950N5FP2-CE2 |
Description | NANO CAP, QUICUR, 500MA 5.0V, FI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263-3F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.58100 | €15.81 |
| 25 | €1.44360 | €36.09 |
| 100 | €1.29290 | €129.29 |
| 250 | €1.22112 | €305.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.17778 | €588.89 |
| 1,000 | €1.14212 | €1,142.12 |
| 1,500 | €1.12427 | €1,686.41 |
| 2,500 | €1.10448 | €2,761.20 |
| 3,500 | €1.09292 | €3,825.22 |
| 5,000 | €1.08180 | €5,409.00 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.60760 |

