
DTA143ZE3TL | |
|---|---|
DigiKey Part Number | 846-DTA143ZE3TLTR-ND - Tape & Reel (TR) 846-DTA143ZE3TLCT-ND - Cut Tape (CT) 846-DTA143ZE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 100 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04825 | €144.75 |
| 6,000 | €0.04333 | €259.98 |
| 9,000 | €0.04082 | €367.38 |
| 15,000 | €0.03800 | €570.00 |
| 21,000 | €0.03633 | €762.93 |
| 30,000 | €0.03471 | €1,041.30 |
| Unit Price without VAT: | €0.04825 |
|---|---|
| Unit Price with VAT: | €0.05935 |

