
MCR10SEQPF2702 | |
|---|---|
DigiKey Part Number | 846-MCR10SEQPF2702TR-ND - Tape & Reel (TR) 846-MCR10SEQPF2702CT-ND - Cut Tape (CT) 846-MCR10SEQPF2702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10SEQPF2702 |
Description | 2012(0805)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02230 | €2.23 |
| 250 | €0.01788 | €4.47 |
| 500 | €0.01538 | €7.69 |
| 1,000 | €0.01342 | €13.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01027 | €51.35 |
| 10,000 | €0.00936 | €93.60 |
| 15,000 | €0.00891 | €133.65 |
| 25,000 | €0.00843 | €210.75 |
| 35,000 | €0.00816 | €285.60 |
| 50,000 | €0.00790 | €395.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

