
SMF18VTR | |
|---|---|
DigiKey Part Number | 846-SMF18VTR-ND - Tape & Reel (TR) 846-SMF18VCT-ND - Cut Tape (CT) 846-SMF18VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18VTR |
Description | TVS DIODE 18VWM 29.2VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32200 | €3.22 |
| 100 | €0.20510 | €20.51 |
| 500 | €0.15454 | €77.27 |
| 1,000 | €0.13822 | €138.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11747 | €352.41 |
| 6,000 | €0.10701 | €642.06 |
| 9,000 | €0.10167 | €915.03 |
| 15,000 | €0.09568 | €1,435.20 |
| 21,000 | €0.09213 | €1,934.73 |
| 30,000 | €0.08868 | €2,660.40 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63960 |

