35YK220M8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 846
Unit Price: €0.42000
Datasheet

Upgrade


Rubycon
In Stock: 2,569
Unit Price: €0.41000
Datasheet

Upgrade


Rubycon
In Stock: 79,445
Unit Price: €0.37000
Datasheet

Upgrade


Rubycon
In Stock: 8,992
Unit Price: €0.48000
Datasheet

Upgrade


Rubycon
In Stock: 677
Unit Price: €0.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,364
Unit Price: €0.38000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 21,781
Unit Price: €0.42000
Datasheet

Upgrade


TDK
In Stock: 1
Unit Price: €0.45000
Datasheet

Upgrade


Chemi-Con
In Stock: 27
Unit Price: €0.46000
Datasheet

Upgrade


Nichicon
In Stock: 5,945
Unit Price: €0.44000
Datasheet

Upgrade


Nichicon
In Stock: 3,201
Unit Price: €0.80000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 67,975
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,384
Unit Price: €0.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,017
Unit Price: €0.35000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YK220M8X11.5

DigiKey Part Number
35YK220M8X11.5-ND
Manufacturer
Manufacturer Product Number
35YK220M8X11.5
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35YK220M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Ripple Current @ High Frequency
444 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes