


400PX4R7MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1633-1-ND - Cut Tape (CT) 1189-1633-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400PX4R7MEFCTA8X11.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX4R7MEFCTA8X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18080 | €9.04 |
| 100 | €0.16040 | €16.04 |
| 500 | €0.12510 | €62.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11937 | €119.37 |
| 2,000 | €0.10966 | €219.32 |
| 3,000 | €0.10476 | €314.28 |
| 5,000 | €0.09929 | €496.45 |
| 7,000 | €0.09607 | €672.49 |
| 10,000 | €0.09297 | €929.70 |
| 12,000 | €0.09149 | €1,097.88 |
| 24,000 | €0.08649 | €2,075.76 |
| 25,000 | €0.08622 | €2,155.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

