
ZD-A-MP-16 | |
|---|---|
DigiKey Part Number | 4093-ZD-A-MP-16-ND |
Manufacturer | |
Manufacturer Product Number | ZD-A-MP-16 |
Description | SCREEN PROTECTOR MACBOOK 16.0" |
Customer Reference | |
Detailed Description | Screen Protector Macbook 16.0" (16.00", 406mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screen Protector | |
Applications | Macbook | |
Diagonal Screen Size | 16.0" (16.00", 406mm) |

