Screen Protector iPad Pro (2nd Gen 2020 and 3rd Gen 2021) 11.0" (11.00", 279mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD-TG-IP11-20-P

DigiKey Part Number
4093-ZD-TG-IP11-20-P-ND
Manufacturer
Manufacturer Product Number
ZD-TG-IP11-20-P
Description
SCREEN PROTECTOR IPAD PRO 11.0"
Customer Reference
Detailed Description
Screen Protector iPad Pro (2nd Gen 2020 and 3rd Gen 2021) 11.0" (11.00", 279mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sahara Case LLC
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screen Protector
Applications
iPad Pro (2nd Gen 2020 and 3rd Gen 2021)
Diagonal Screen Size
11.0" (11.00", 279mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sahara Case LLC
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.