
CFM-6020C-260-367 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020C-260-367-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020C-260-367 |
Description | DC AXIAL FAN, 60 MM SQUARE, 20 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC omniCOOL™ Magnetic Sleeve 30.2 CFM (0.846m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020C-260-367 Models |
Category | Noise 36.7dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.100A |
Air Flow 30.2 CFM (0.846m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | €6.07304 | €3,060.81 |
| Unit Price without VAT: | €6.07304 |
|---|---|
| Unit Price with VAT: | €7.46984 |

