
CL03C100JA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1384-2-ND - Tape & Reel (TR) 1276-1384-1-ND - Cut Tape (CT) 1276-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C100JA3GNNC |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C100JA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 50 | €0.03200 | €1.60 |
| 100 | €0.02750 | €2.75 |
| 500 | €0.02008 | €10.04 |
| 1,000 | €0.01781 | €17.81 |
| 2,500 | €0.01542 | €38.55 |
| 5,000 | €0.01397 | €69.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01279 | €127.90 |
| 20,000 | €0.01182 | €236.40 |
| 30,000 | €0.01133 | €339.90 |
| 50,000 | €0.01079 | €539.50 |
| 70,000 | €0.01048 | €733.60 |
| 100,000 | €0.01017 | €1,017.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

