
CL10C121JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2179-2-ND - Tape & Reel (TR) 1276-2179-1-ND - Cut Tape (CT) 1276-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C121JB81PNC |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C121JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04040 | €2.02 |
| 100 | €0.03490 | €3.49 |
| 500 | €0.02586 | €12.93 |
| 1,000 | €0.02305 | €23.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01886 | €75.44 |
| 8,000 | €0.01731 | €138.48 |
| 12,000 | €0.01653 | €198.36 |
| 20,000 | €0.01567 | €313.40 |
| 28,000 | €0.01517 | €424.76 |
| 40,000 | €0.01468 | €587.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12300 |

