
CL21A226KQCLRNC | |
|---|---|
DigiKey Part Number | 1276-6687-2-ND - Tape & Reel (TR) 1276-6687-1-ND - Cut Tape (CT) 1276-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KQCLRNC |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KQCLRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04120 | €4.12 |
| 500 | €0.03072 | €15.36 |
| 1,000 | €0.02750 | €27.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02267 | €90.68 |
| 8,000 | €0.02088 | €167.04 |
| 12,000 | €0.01999 | €239.88 |
| 20,000 | €0.01900 | €380.00 |
| 28,000 | €0.01842 | €515.76 |
| 40,000 | €0.01786 | €714.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14760 |

