150 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A157MQVNNNE

DigiKey Part Number
1276-3367-2-ND - Tape & Reel (TR)
1276-3367-1-ND - Cut Tape (CT)
1276-3367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A157MQVNNNE
Description
CAP CER 150UF 6.3V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A157MQVNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.73100€7.31
50€0.57520€28.76
100€0.52730€52.73
500€0.44644€223.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.42143€421.43
2,000€0.40084€801.68
3,000€0.39052€1,171.56
5,000€0.37909€1,895.45
7,000€0.37240€2,606.80
10,000€0.36597€3,659.70
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.37760