
FQSFP-DD-01-A-13.8-3 | |
|---|---|
DigiKey Part Number | 612-FQSFP-DD-01-A-13.8-3-ND |
Manufacturer | |
Manufacturer Product Number | FQSFP-DD-01-A-13.8-3 |
Description | FLYOVER QSFP28 CABLE SYSTEM |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to High Density Array Plug to Plug Blue Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to High Density Array | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Color | Blue | |
Shielding | Unshielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | - |

