80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Male Surface Mount Gold
SEAM-20-07.0-L-04-2-A-K-TR
SEAM-20-07.0-L-04-2-A-K-TR
SEARAY

SEAM-20-07.0-L-04-2-A-K-TR

DigiKey Part Number
SAM14400TR-ND - Tape & Reel (TR)
SAM14400CT-ND - Cut Tape (CT)
SAM14400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-07.0-L-04-2-A-K-TR
Description
CONN HD ARRAY PLUG 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-07.0-L-04-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm
Height Above Board
0.417" (10.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.50000€14.50
10€12.32000€123.20
25€11.54840€288.71
50€10.99720€549.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€9.79027€1,468.54
300€8.57157€2,571.47
Manufacturers Standard Package
Unit Price without VAT:€14.50000
Unit Price with VAT:€17.83500