




SEAM-20-07.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14400TR-ND - Tape & Reel (TR) SAM14400CT-ND - Cut Tape (CT) SAM14400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.50000 | €14.50 |
| 10 | €12.32000 | €123.20 |
| 25 | €11.54840 | €288.71 |
| 50 | €10.99720 | €549.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €9.79027 | €1,468.54 |
| 300 | €8.57157 | €2,571.47 |
| Unit Price without VAT: | €14.50000 |
|---|---|
| Unit Price with VAT: | €17.83500 |

