
SLW-113-01-T-D | |
|---|---|
DigiKey Part Number | SAM1092-13-ND |
Manufacturer | |
Manufacturer Product Number | SLW-113-01-T-D |
Description | CONN RCPT 26POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-113-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €2.49700 | €24.97 |
| 100 | €2.12190 | €212.19 |
| 500 | €1.89402 | €947.01 |
| 1,000 | €1.80366 | €1,803.66 |
| 5,000 | €1.61022 | €8,051.10 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.61620 |



















